This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0901481106

Extended
Manufacturer
MOLEX
MFR.Part #
0901481106
JLCPCB Part #
C5862562
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 2.54mm 3.3mm 350V 3A 6P Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0886
216+ $0.4351
504+ $0.4207
1008+ $0.4127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons