
* Images are for reference only
0901471230
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901471230
- JLCPCB Part #
- C6356283
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 30P 350V 3A 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8569
200+
$2.3376
560+
$2.2590
1120+
$2.2204
Welcome back, may I help you?