
* Images are for reference only
0901471112
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901471112
- JLCPCB Part #
- C6377686
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 12P 2.54mm 350V 3A 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3840
200+
$0.5523
500+
$0.5347
1440+
$0.5250
Related Products
Welcome back, may I help you?