
* Images are for reference only
0901362205
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901362205
- JLCPCB Part #
- C17255912
- Package
- Plugin
- Description
- -55℃~+125℃ 1 2.54mm 350V 3A 5P Black Brass Gold Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.9443
10+
$1.9026
30+
$1.8737
100+
$1.8464
Welcome back, may I help you?