
* Images are for reference only
0901310122
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901310122
- JLCPCB Part #
- C19126870
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 350V 3A 4P Black Brass Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 216
$0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$1.0678
10+
$0.8923
30+
$0.7957
216+
$0.6861
432+
$0.6378
1080+
$0.6153
Welcome back, may I help you?