* Images are for reference only
0901220122
- Manufacturer
- MOLEX
- MFR.Part #
- 0901220122
- JLCPCB Part #
- C3329538
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 6.14mm 4P 6.75mm 2.9mm 2.54mm Double Row Brass Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7776
200+
$0.3013
500+
$0.2907
1000+
$0.2861