
* Images are for reference only
878910206
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878910206
- JLCPCB Part #
- C3020457
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 250V 2P 3A Black Copper alloy Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.3393
10+
$0.3329
30+
$0.3297
100+
$0.3248
Welcome back, may I help you?