
* Images are for reference only
0878331421
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0878331421
- JLCPCB Part #
- C17201808
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2mm Phosphor Bronze Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8269
192+
$0.3308
512+
$0.3195
992+
$0.3147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?