
* Images are for reference only
0877602616
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0877602616
- JLCPCB Part #
- C3334674
- Package
- Push-Pull,P=2mm
- Description
- 2 2.6mm 26P 2mm 2mm 4.3mm 4mm Black Phosphor Bronze Pin Header Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
200+
$0.3998
500+
$0.3854
1000+
$0.3789
Related Products
Welcome back, may I help you?