* Images are for reference only
0877159106
- Manufacturer
- MOLEX
- MFR.Part #
- 0877159106
- JLCPCB Part #
- C5071489
- Package
- Plugin,P=1mm
- Description
- 1mm Direct Insert 64P -55℃~+85℃ Plugin,P=1mm Edgeboard Connectors ROHS
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0877159106 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0877159106 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0877159106 symbol, PCB footprint from the free EasyEDA PCB design tool.
0877159106 datasheets or manufacturer documentation.
Minimum: 1
Full Reel: 1
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing