
* Images are for reference only
0873819002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873819002
- JLCPCB Part #
- C5862051
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 2 2mm 2mm 4.5mm 6P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7931
200+
$0.3166
500+
$0.3069
1000+
$0.3005
Welcome back, may I help you?