This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0873818231

Extended
Manufacturer
MOLEX
MFR.Part #
0873818231
JLCPCB Part #
C5464231
Package
SMD,P=2mm
Description
-55℃~+105℃ 1.9A 125V 2 2mm 2mm 30P 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2825
200+ $0.5130
700+ $0.4953
1400+ $0.4872
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons