
* Images are for reference only
0873814037
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873814037
- JLCPCB Part #
- C7154554
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 2 2mm 2mm 40P 4mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6887
200+
$0.6752
500+
$0.6526
1300+
$0.6413
Welcome back, may I help you?