This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0873812863

Extended
Manufacturer
MOLEX
MFR.Part #
0873812863
JLCPCB Part #
C6356089
Package
SMD,P=2mm
Description
-55℃~+105℃ 1.9A 125V 2 28P 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6960
209+ $2.2736
494+ $2.1979
1007+ $2.1592
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons