
* Images are for reference only
0873812018
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873812018
- JLCPCB Part #
- C6641572
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 2 20P 2mm 2mm 4mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8950
200+
$1.5542
500+
$1.5028
1000+
$1.4771
Welcome back, may I help you?