
* Images are for reference only
0873811838
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873811838
- JLCPCB Part #
- C7154536
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 18P 2 2mm 2mm 4mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8227
200+
$1.5253
500+
$1.4739
1000+
$1.4498
Welcome back, may I help you?