
* Images are for reference only
0872631223
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0872631223
- JLCPCB Part #
- C5468035
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 125V 12P 1A 2 2.79mm 2mm 2mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9170
220+
$0.7659
484+
$0.7402
1012+
$0.7273
Welcome back, may I help you?