
* Images are for reference only
0791098413
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0791098413
- JLCPCB Part #
- C6032399
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 125V 1A 2 28P 2mm 2mm 4.45mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2468
200+
$1.2955
500+
$1.2536
1500+
$1.2311
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?