This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0791091016

Extended
Manufacturer
MOLEX
MFR.Part #
0791091016
JLCPCB Part #
C5468520
Package
SMD,P=2mm
Description
-55℃~+125℃ 125V 1A 2 2mm 2mm 34P 4.45mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6156
195+ $0.6443
495+ $0.6234
1005+ $0.6121
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons