
* Images are for reference only
0791077341
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0791077341
- JLCPCB Part #
- C5466819
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 125V 1A 2 2mm 2mm 34P 4.45mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7834
200+
$1.5098
500+
$1.4599
1000+
$1.4341
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?