
* Images are for reference only
0791077262
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0791077262
- JLCPCB Part #
- C6640918
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 125V 1A 2 26P 2mm 2mm 4.45mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1509
200+
$2.8546
500+
$2.7583
1000+
$2.7117
Related Products
Welcome back, may I help you?