
* Images are for reference only
0791077023
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0791077023
- JLCPCB Part #
- C5466807
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 125V 1A 2 2mm 2mm 4.45mm 48P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1760
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3190
200+
$4.9161
500+
$4.7507
1000+
$4.6704
Welcome back, may I help you?