* Images are for reference only
0791077021
- Manufacturer
- MOLEX
- MFR.Part #
- 0791077021
- JLCPCB Part #
- C6062398
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double row Tin 1A -55℃~+125℃ 44P 125V Straight 4.45mm Plugin,P=2mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0791077021 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0791077021 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0791077021 symbol, PCB footprint from the free EasyEDA PCB design tool.
0791077021 datasheets or manufacturer documentation.
Datasheet: 0791077021 Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing