
* Images are for reference only
0787881622
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0787881622
- JLCPCB Part #
- C6640894
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 125V 16P 1A 2 2mm 2mm 4.65mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5803
200+
$1.4289
500+
$1.3808
1000+
$1.3583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?