This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0787881423

Extended
Manufacturer
MOLEX
MFR.Part #
0787881423
JLCPCB Part #
C6355420
Package
SMD,P=2mm
Description
-55℃~+105℃ 125V 14P 1A 2 2mm 2mm 4.65mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5356
200+ $1.8094
750+ $1.7500
1500+ $1.7195

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons