
* Images are for reference only
0787881214
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0787881214
- JLCPCB Part #
- C3320496
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 125V 12P 1A 2 2mm 2mm 4.45mm Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6037
200+
$0.2345
500+
$0.2264
1000+
$0.2216
Related Products
Welcome back, may I help you?