
* Images are for reference only
0781200607
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0781200607
- JLCPCB Part #
- C6640863
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 125V 2 4.3A 4.51mm 6P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8624
200+
$0.7434
500+
$0.7193
1000+
$0.7065
Welcome back, may I help you?