
* Images are for reference only
0781193610
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0781193610
- JLCPCB Part #
- C5464689
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.3mm 0.5mm 36P 4.1mm Phosphor bronze Single-side Contact/Vertical Sn-Bi Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7679
200+
$1.1046
500+
$1.0677
1000+
$1.0500
Related Products
Welcome back, may I help you?