* Images are for reference only
0781192420
- Manufacturer
- MOLEX
- MFR.Part #
- 0781192420
- JLCPCB Part #
- C6962665
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 24P Contact, Vertical - One Side Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0781192420 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0781192420 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0781192420 symbol, PCB footprint from the free EasyEDA PCB design tool.
0781192420 datasheets or manufacturer documentation.
Datasheet: 0781192420 Datasheet (PDF)
Minimum: 3
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing