
* Images are for reference only
0768611000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0768611000
- JLCPCB Part #
- C4685059
- Package
- Plugin,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 46P Copper alloy Gold Through Hole 插件,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7752
200+
$2.6218
500+
$2.5303
1000+
$2.4854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?