* Images are for reference only
0762910068
- Manufacturer
- MOLEX
- MFR.Part #
- 0762910068
- JLCPCB Part #
- C4607382
- Package
- Push-Pull,P=0.76mm
- Description
- 0.76mm Bend insert 68P -40℃~+105℃ Push-Pull,P=0.76mm Edgeboard Connectors ROHS
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2152
200+
$9.7589
500+
$9.4165
1000+
$9.2461