
* Images are for reference only
0757571131
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0757571131
- JLCPCB Part #
- C20437832
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+125℃ 17A 2 2x3P 3.5mm 500V 6P 8mm Black Brass Pin Header Through Hole Tin Plugin,P=3.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5517
10+
$1.5179
30+
$1.4953
100+
$1.4728
Welcome back, may I help you?