
* Images are for reference only
0731410040
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0731410040
- JLCPCB Part #
- C7153741
- Package
- -
- Description
- 1 4GHz 50Ω Board Side N Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0369
200+
$2.8081
500+
$2.7149
1000+
$2.6684
Welcome back, may I help you?