
* Images are for reference only
0731000115
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0731000115
- JLCPCB Part #
- C3175628
- Package
- Plugin
- Description
- -65℃~+165℃ 1 18GHz 50Ω Board Side SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1760
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9779
200+
$0.7654
500+
$0.7395
1000+
$0.7250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?