
* Images are for reference only
0719790216
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0719790216
- JLCPCB Part #
- C5859138
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 32P 6.76mm Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 624
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7108
200+
$2.2798
624+
$2.2028
1248+
$2.1659
Welcome back, may I help you?