
* Images are for reference only
0719730206
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0719730206
- JLCPCB Part #
- C5464422
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 5.69mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8578
200+
$1.1416
500+
$1.1030
1000+
$1.0838
Welcome back, may I help you?