This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0714120076

Extended
Manufacturer
MOLEX
MFR.Part #
0714120076
JLCPCB Part #
C6032105
Package
SMD,P=2.54mm
Description
-40℃~+125℃ 10P 2 2.54mm 2.54mm 2.5A 500V 7.06mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1152

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3106
200+ $1.3214
500+ $1.2780
1152+ $1.2555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons