
* Images are for reference only
0705430112
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0705430112
- JLCPCB Part #
- C17532036
- Package
- Plugin
- Description
- -40℃~+105℃ 1 2.54mm 250V 3A 8P Black Gold UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9948
10+
$1.9546
23+
$1.9289
92+
$1.9032
Welcome back, may I help you?