
* Images are for reference only
0530480910
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0530480910
- JLCPCB Part #
- C17294094
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 125V 13mm 1A 1x9P 3.5mm 5.5mm 9 9P PA Phosphor bronze PicoBlade(MX 1.25) Right Angle Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3303
200+
$0.1318
500+
$0.1274
1000+
$0.1254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?