
* Images are for reference only
0530470670
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0530470670
- JLCPCB Part #
- C17222803
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.2mm 4.2mm 6 6P 9.25mm Gold PA Phosphor Bronze PicoBlade(MX 1.25) Through Hole UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3994
200+
$0.5592
500+
$0.5399
1000+
$0.5302
Welcome back, may I help you?