
* Images are for reference only
0528522370
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0528522370
- JLCPCB Part #
- C5468446
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+80℃ 0.3mm 1mm 23P 3.1mm Bottom Contact Phosphor Bronze Sn-Bi Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2704
200+
$0.9072
500+
$0.8766
1000+
$0.8621
Related Products
Welcome back, may I help you?