
* Images are for reference only
0528080971
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0528080971
- JLCPCB Part #
- C5463254
- Package
- SMD,P=1mm
- Description
- -20℃~+85℃ 0.3mm 125V 1mm 5.05mm 500mA 9P Phosphor bronze Single-side Contact/Vertical Sn-Bi Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.9756
10+
$0.8044
30+
$0.7188
100+
$0.6348
500+
$0.5847
1000+
$0.5589
Related Products
Welcome back, may I help you?