
* Images are for reference only
0528070910
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0528070910
- JLCPCB Part #
- C7153858
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+80℃ 0.3mm 1mm 3.6mm 9P Phosphor bronze Right Angle Tin Top Contact 弯插,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2258
200+
$0.0901
500+
$0.0871
1000+
$0.0856
Welcome back, may I help you?