
* Images are for reference only
0527461570
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0527461570
- JLCPCB Part #
- C6031290
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.3mm 0.5mm 15P 2mm Bottom Contact Phosphor bronze Slide Lock Sn-Bi Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0615
200+
$1.2214
500+
$1.1811
1000+
$1.1602
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?