This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0526103075

Extended
Manufacturer
MOLEX
MFR.Part #
0526103075
JLCPCB Part #
C6058410
Package
SMD,P=1mm
Description
0.3mm 1mm 30P 5.74mm Phosphor Bronze Single-side Contact/Vertical Slide Lock Sn-Bi Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6426
200+ $3.8484
500+ $3.7200
1000+ $3.6558

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons