
* Images are for reference only
0526102472
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0526102472
- JLCPCB Part #
- C5465263
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 1mm 24P 5.74mm Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9973
10+
$1.9571
30+
$1.9315
100+
$1.9042
Welcome back, may I help you?