* Images are for reference only
0526101872
- Manufacturer
- MOLEX
- MFR.Part #
- 0526101872
- JLCPCB Part #
- C5857850
- Package
- SMD,P=1mm
- Description
- Slide Lock -40℃~+85℃ 18P Contact, Vertical - One Side Brick nogging 1mm SMD,P=1mm FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0526101872 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0526101872 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0526101872 symbol, PCB footprint from the free EasyEDA PCB design tool.
0526101872 datasheets or manufacturer documentation.
Datasheet: 0526101872 Datasheet (PDF)
Minimum: 5
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing