
* Images are for reference only
0524372372
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0524372372
- JLCPCB Part #
- C5464697
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 23P 2mm Bottom Contact Hinged Lid Phosphor bronze Sn-Bi Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1166
200+
$1.6428
500+
$1.5879
1000+
$1.5605
Welcome back, may I help you?