
* Images are for reference only
0512961433
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0512961433
- JLCPCB Part #
- C6058353
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 1.3mm 14P Bottom Contact Hinged Lid Phosphor Bronze Sn-Bi Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2294
200+
$0.8905
500+
$0.8598
1000+
$0.8453
Related Products
Welcome back, may I help you?