* Images are for reference only
0457140001
- Manufacturer
- MOLEX
- MFR.Part #
- 0457140001
- JLCPCB Part #
- C4800508
- Package
- Plugin,P=12.9mm
- Description
- 12.9mm Straight 4P -40℃~+105℃ Plugin,P=12.9mm Card Edge Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0457140001 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0457140001 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0457140001 symbol, PCB footprint from the free EasyEDA PCB design tool.
0457140001 datasheets or manufacturer documentation.
Datasheet: 0457140001 Datasheet (PDF)
Minimum: 1
Full Reel: 935
Total: $0
Available Order Qty: 0
In-stock Item Pricing